
* Images are for reference only
HX 2.54-4P WT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.54-4P WT
- JLCPCB Part #
- C5142100
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.54mm 250V 3A 4 4P Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12458
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 12358
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0682
150+
$0.0596
700+
$0.0521
2800+
$0.0469
4900+
$0.0443
Related Products
Welcome back, may I help you?